845-044-524-503

Heilind Number:EDA845-044-524-503
Manufacturer:EDAC
Manufacturer Number:845-044-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate for reliable performance. With two rows and 44 positions, it offers ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for seamless integration, and with a straight mount orientation, installation is a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications, from industrial to consumer electronics. Elevate your connection game with this essential component.