845-044-524-602

Heilind Number:EDA845-044-524-602
Manufacturer:EDAC
Manufacturer Number:845-044-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-602

Detailed Description

Enhance your PCB connections with our innovative Board to Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient and reliable communication. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted from high-quality copper alloy, the contacts deliver optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers versatility in installation. Upgrade your connectivity solutions with this essential component.