845-044-524-604

Heilind Number:EDA845-044-524-604
Manufacturer:EDAC
Manufacturer Number:845-044-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-604

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row with a pitch of .1 inch, ensuring precise and secure connections. The housing material is UL 94V-0 Diallyl Phthalate, providing durability and reliability in any application. With a straight mount orientation, it facilitates easy installation on your board. The contact material, Copper Alloy, guarantees excellent conductivity, while the operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for your electronic projects.