845-044-524-802

Heilind Number:EDA845-044-524-802
Manufacturer:EDAC
Manufacturer Number:845-044-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-802

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also offers seamless functionality. With a double-row layout and 44 positions, it provides ample connectivity options for your PCB setup. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety compliance. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable and efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy and secure board-to-board connection. Whether you're working on a personal project or a professional endeavor, this connector, with a straight mount orientation, is perfect for your needs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component, a must-have for any electronic enthusiast.