845-044-524-803

Heilind Number:EDA845-044-524-803
Manufacturer:EDAC
Manufacturer Number:845-044-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-524-803

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, each of its two rows offers 44 positions for seamless connectivity. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation adds versatility, making it a must-have in any PCB assembly project. Elevate your connectivity game with this essential component.