845-044-525-101

Heilind Number:EDA845-044-525-101
Manufacturer:EDAC
Manufacturer Number:845-044-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-101

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Crafted with precision using durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, this connector ensures reliable power transmission with an amperage of 3A. With a total of 44 positions in a single row and a pitch of .1 inches, it offers seamless integration for your circuitry. The straight mount orientation and efficient row spacing of .2 inches enhance ease of use during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging environments. Upgrade your connectivity solutions with this essential component, ideal for a wide range of electronic applications.