845-044-525-102

Heilind Number:EDA845-044-525-102
Manufacturer:EDAC
Manufacturer Number:845-044-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient data transfer. The durable housing is made of UL 94V-0 Diallyl Phthalate, providing reliable insulation and protection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with copper alloy contacts, it guarantees excellent conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Trust in our connector for robust and dependable performance in your PCB assemblies.