845-044-525-103

Heilind Number:EDA845-044-525-103
Manufacturer:EDAC
Manufacturer Number:845-044-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-103

Detailed Description

Enhance your circuit connections with this high-quality Board-To-Board PCB Connector. Designed for seamless integration, it features a single row configuration with 44 positions for efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. Each contact is made of robust Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is maintained. Its straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Elevate your connectivity solutions with this essential component.