845-044-525-104

Heilind Number:EDA845-044-525-104
Manufacturer:EDAC
Manufacturer Number:845-044-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring 44 positions and a single row design, it ensures seamless communication between circuit boards. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Upgrade your device's connectivity with this essential component.