845-044-525-107

Heilind Number:EDA845-044-525-107
Manufacturer:EDAC
Manufacturer Number:845-044-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-107

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a vibrant Green color and crafted with precision, this connector boasts a high amperage of 3 A, ensuring efficient power transmission. Its housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in all operating conditions, even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a compact pitch of .1 in, it offers optimal space utilization on your boards. The 44 positions and copper alloy contact material ensure reliable and high-speed data transmission, while the straight mount orientation simplifies installation. Trust in this connector for seamless and secure connections in your electronic projects.