845-044-525-108

Heilind Number:EDA845-044-525-108
Manufacturer:EDAC
Manufacturer Number:845-044-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-108

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector, featuring 44 positions in a single row for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance. The straight mount orientation offers easy installation, while the .1-inch pitch and .2-inch row spacing provide efficient PCB layout. Operating in temperatures ranging from -40 to 105 °C, it guarantees functionality in diverse environments. Elevate your electronic projects with this essential component.