845-044-525-201

Heilind Number:EDA845-044-525-201
Manufacturer:EDAC
Manufacturer Number:845-044-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 44 positions, ensuring efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The UL 94V-0 Diallyl Phthalate housing guarantees durability, while the green color adds a touch of vibrancy to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Choose reliability and performance for your PCB connections.