845-044-525-203

Heilind Number:EDA845-044-525-203
Manufacturer:EDAC
Manufacturer Number:845-044-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-203

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and a total of 44 positions, it offers ample space for your PCB needs. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in any environment. Perfect for a wide range of applications, this connector is a must-have for your electronic projects.