845-044-525-207

Heilind Number:EDA845-044-525-207
Manufacturer:EDAC
Manufacturer Number:845-044-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green shade. With two rows of 44 positions each, it offers ample room for efficient signal transmission. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your PCB assembly with this essential component, guaranteeing reliable performance and seamless connectivity.