845-044-525-212

Heilind Number:EDA845-044-525-212
Manufacturer:EDAC
Manufacturer Number:845-044-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-212

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green color and crafted with precision, this connector ensures reliable power transmission with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robustness and safety in operation. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transfer over 44 positions. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various PCB connectivity needs. Trust in its quality and performance to elevate your electronic designs to the next level.