845-044-525-402

Heilind Number:EDA845-044-525-402
Manufacturer:EDAC
Manufacturer Number:845-044-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-402

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. Designed for seamless integration, it features 44 positions arranged in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. The connector boasts a durable UL 94V-0 Diallyl Phthalate housing, safeguarding against heat and impact. Crafted with high-quality copper alloy contacts, it guarantees reliable signal transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're building circuit boards or electronic systems, this straight-mount connector offers efficiency and performance. Elevate your connectivity solutions with this essential component.