845-044-525-403

Heilind Number:EDA845-044-525-403
Manufacturer:EDAC
Manufacturer Number:845-044-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-403

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic circuits. Featuring 44 positions in a single row configuration, this connector ensures efficient data transfer and power distribution. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and reliability, even in demanding environments. Each contact is meticulously crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our connector to deliver exceptional performance and connectivity for your PCB needs.