845-044-525-404

Heilind Number:EDA845-044-525-404
Manufacturer:EDAC
Manufacturer Number:845-044-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-404

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless compatibility, this connector features 44 positions in a single row, ensuring optimal connectivity for your devices. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB integration. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in any application. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your electronic assemblies with this essential connector, a must-have for any PCB integration project.