845-044-525-408

Heilind Number:EDA845-044-525-408
Manufacturer:EDAC
Manufacturer Number:845-044-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-408

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row design and 44 positions, it offers ample space for seamless connections. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in need of robust connectors, this component is a must-have in your toolkit. Trust in its straight mount orientation for easy integration and let your creativity flow.