845-044-525-502

Heilind Number:EDA845-044-525-502
Manufacturer:EDAC
Manufacturer Number:845-044-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connectors. Designed for precision and durability, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and 44 positions, they offer ample room for seamless integration. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy, secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Trust in our quality products to streamline your PCB assembly processes seamlessly.