845-044-525-503

Heilind Number:EDA845-044-525-503
Manufacturer:EDAC
Manufacturer Number:845-044-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-503

Detailed Description

Elevate your PCB connectivity with this high-performance 44-position board-to-board connector, meticulously engineered for seamless data transfer. Boasting a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures optimal safety and reliability in any application. Each of its two rows features precision-machined copper alloy contacts, guaranteeing efficient power delivery with a low amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers a perfect fit for your circuit board layout. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the ideal choice for demanding industrial environments. Trust in its quality and performance for seamless board-to-board connections in your projects.