845-044-525-504

Heilind Number:EDA845-044-525-504
Manufacturer:EDAC
Manufacturer Number:845-044-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-504

Detailed Description

Elevate your electronic connections with this high-performance Board-to-Board PCB Connector, boasting a sleek green design. With 44 positions spread across 2 rows, it offers ample space for seamless integration. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring Copper Alloy contacts, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics.