845-044-525-512

Heilind Number:EDA845-044-525-512
Manufacturer:EDAC
Manufacturer Number:845-044-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-512

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts. With a pitch of .1 inches and two rows of 44 positions each, it offers seamless connectivity for your PCB assembly. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliability in any environment. Upgrade your device with this essential component for efficient and secure data transmission.