845-044-525-603

Heilind Number:EDA845-044-525-603
Manufacturer:EDAC
Manufacturer Number:845-044-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features 44 positions in a single row, allowing for seamless data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this versatile connector.