845-044-525-604

Heilind Number:EDA845-044-525-604
Manufacturer:EDAC
Manufacturer Number:845-044-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-604

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring 44 contact positions in a single row, it ensures seamless data and power transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Choose this Straight mount orientation connector for a secure and stable connection every time. Elevate your connectivity solutions with this essential component.