845-044-525-607

Heilind Number:EDA845-044-525-607
Manufacturer:EDAC
Manufacturer Number:845-044-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-607

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration into your electronic assemblies. Featuring a vibrant green color, it adds a touch of visual appeal while offering reliable performance. With a current rating of 3A and durable UL 94V-0 Diallyl Phthalate housing, it ensures safe and efficient power transmission. The 44 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, provide ample room for multiple connections. Crafted from copper alloy, the contacts guarantee stable signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in the industry. Upgrade your setup with this essential component, perfect for demanding environments.