845-044-525-608

Heilind Number:EDA845-044-525-608
Manufacturer:EDAC
Manufacturer Number:845-044-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row with 44 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it guarantees reliable and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your setup with this essential connector for optimal connectivity and functionality.