845-044-525-802

Heilind Number:EDA845-044-525-802
Manufacturer:EDAC
Manufacturer Number:845-044-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, this connector features 44 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with precision, the contacts are constructed from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, installation is seamless, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your connectivity solutions with this essential component.