845-044-525-803

Heilind Number:EDA845-044-525-803
Manufacturer:EDAC
Manufacturer Number:845-044-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-803

Detailed Description

Enhance your PCB connectivity with this innovative Board-to-Board connector. Featuring a compact design with two rows and forty-four positions, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in high-stress environments. Copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is versatile and dependable. Upgrade your electronic systems with this essential component, designed to meet the highest industry standards.