845-044-525-804

Heilind Number:EDA845-044-525-804
Manufacturer:EDAC
Manufacturer Number:845-044-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 44 positions with dual rows, it ensures seamless data transmission in your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. Crafted with precision, the copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer easy integration. With a straight mount orientation, installation is hassle-free. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.