845-044-525-807

Heilind Number:EDA845-044-525-807
Manufacturer:EDAC
Manufacturer Number:845-044-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-525-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a total of 44 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component for seamless and efficient board-to-board connections.