845-044-540-101

Heilind Number:EDA845-044-540-101
Manufacturer:EDAC
Manufacturer Number:845-044-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it boasts 44 positions with a single row configuration, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robustness in any application. Featuring copper alloy contacts for reliable conductivity, and a pitch of .1 inches for precise alignment, this connector offers optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic projects with this essential connector.