845-044-540-102

Heilind Number:EDA845-044-540-102
Manufacturer:EDAC
Manufacturer Number:845-044-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-102

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 44 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment on your PCB. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial environments. Upgrade your connectivity solutions with this essential component.