845-044-540-103

Heilind Number:EDA845-044-540-103
Manufacturer:EDAC
Manufacturer Number:845-044-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-103

Detailed Description

Enhance your PCB connections with this high-quality Board-To-Board Connector. Designed for optimal performance, it features 44 positions in a single row with a pitch of .1 inches, ensuring seamless connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in all applications. Crafted with precision, the contact material is Copper Alloy for efficient conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and space-saving benefits. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environmental conditions. Upgrade your setup with this essential component for seamless and efficient PCB connections.