845-044-540-107

Heilind Number:EDA845-044-540-107
Manufacturer:EDAC
Manufacturer Number:845-044-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-107

Detailed Description

Enhance your electrical connections with this high-performance Board To Board PCB Connector, a vital component for seamless circuit integration. Designed for efficiency, its 44-position layout ensures optimal connectivity, while the straight mount orientation simplifies installation. Crafted with precision, it features copper alloy contacts and UL 94V-0 Diallyl Phthalate housing, guaranteeing durability and reliability. With a low amperage of 3 A, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Upgrade your PCB assemblies with this essential connector, delivering unparalleled performance with every connection.