845-044-540-108

Heilind Number:EDA845-044-540-108
Manufacturer:EDAC
Manufacturer Number:845-044-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions in a single row, allowing for efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure reliable signal transmission, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless PCB connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your electronics with this essential component.