845-044-540-112

Heilind Number:EDA845-044-540-112
Manufacturer:EDAC
Manufacturer Number:845-044-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 44 positions in a single row layout, ensuring optimal signal transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, providing excellent protection and reliability. Each contact is crafted from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your electronic assemblies with this essential connector.