845-044-540-201

Heilind Number:EDA845-044-540-201
Manufacturer:EDAC
Manufacturer Number:845-044-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-201

Detailed Description

Elevate your connectivity with this high-performance green board-to-board PCB connector, meticulously engineered to enhance your electronic systems. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environmental conditions. With two rows of copper alloy contacts, each carefully spaced at .1 inches with .2 inches row spacing, it offers seamless, efficient power delivery. Boasting 44 positions and a straight mount orientation, this connector facilitates easy and secure PCB connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding applications in industries like aerospace, telecommunications, and automotive. Upgrade your setup with this essential component and experience enhanced performance and reliability like never before.