845-044-540-202

Heilind Number:EDA845-044-540-202
Manufacturer:EDAC
Manufacturer Number:845-044-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-202

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in demanding environments. With 44 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Designed for seamless integration, this connector boasts a straight mount orientation and precise .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in its exceptional quality and craftsmanship to meet your connectivity needs with precision and reliability.