845-044-540-203

Heilind Number:EDA845-044-540-203
Manufacturer:EDAC
Manufacturer Number:845-044-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. The two-row design with a total of 44 positions offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C further optimize functionality. Perfect for a range of applications, this connector is a vital component for ensuring seamless electronic connectivity.