845-044-540-204

Heilind Number:EDA845-044-540-204
Manufacturer:EDAC
Manufacturer Number:845-044-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features two rows with a total of 44 positions, allowing for efficient data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments, while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component today.