845-044-540-208

Heilind Number:EDA845-044-540-208
Manufacturer:EDAC
Manufacturer Number:845-044-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-208

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a total of 44 positions spread across 2 rows, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or consumer applications, its straight mount orientation and broad operating temperature range of -40 to 105°C make it versatile and dependable. Trust in this connector to optimize performance in your PCB assemblies.