845-044-540-402

Heilind Number:EDA845-044-540-402
Manufacturer:EDAC
Manufacturer Number:845-044-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 44 positions and a single row layout, ensuring optimal compatibility with your circuit setup. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. The contact material, Copper Alloy, further enhances conductivity. Engineered for versatility, this connector offers a straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various applications in electronics and beyond. Elevate your connectivity solutions with this essential component.