845-044-540-403

Heilind Number:EDA845-044-540-403
Manufacturer:EDAC
Manufacturer Number:845-044-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-403

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 44 positions in a single row, it ensures seamless data transmission and power delivery. The durable housing material, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a contact material of Copper Alloy, it offers exceptional conductivity. The .1-inch pitch and .2-inch row spacing allow for easy and precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.