845-044-540-404

Heilind Number:EDA845-044-540-404
Manufacturer:EDAC
Manufacturer Number:845-044-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-404

Detailed Description

Enhance your circuit board connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 44 positions in a single row with a pitch of .1 inch, ensuring precise and secure contact. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, ranging from -40 to 105°C. Crafted with copper alloy contacts, it offers efficient conductivity, while the straight mount orientation makes installation a breeze. Whether for industrial or commercial use, this connector is a reliable choice for maintaining optimal connectivity in your electronic systems.