845-044-540-407

Heilind Number:EDA845-044-540-407
Manufacturer:EDAC
Manufacturer Number:845-044-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 44 positions in a single row layout, it ensures seamless data transmission in your electronic devices. Built with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Designed for straight mount orientation, it is easy to integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB assembly with this premium connector for optimal performance.