845-044-540-408

Heilind Number:EDA845-044-540-408
Manufacturer:EDAC
Manufacturer Number:845-044-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 44 positions with a single row layout and a pitch of .1 inches, ensuring precise and efficient connections. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments, while the copper alloy contact material ensures optimal conductivity. With a straight mount orientation and compact design, it's perfect for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects.