845-044-540-502

Heilind Number:EDA845-044-540-502
Manufacturer:EDAC
Manufacturer Number:845-044-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable and safe operation in various environments. The connector boasts a compact design with two rows of 44 copper alloy contacts, offering seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance. Ideal for a wide range of applications, this connector is a must-have for any electronics project.