845-044-540-504

Heilind Number:EDA845-044-540-504
Manufacturer:EDAC
Manufacturer Number:845-044-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring two rows with a total of 44 positions, it ensures seamless data transmission in your electronic projects. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.