845-044-540-507

Heilind Number:EDA845-044-540-507
Manufacturer:EDAC
Manufacturer Number:845-044-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-044-540-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-044-540-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The connector features two rows with a total of 44 positions, offering ample connectivity options. Crafted with precision, it guarantees reliable contact with its Copper Alloy material. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Whether for industrial or commercial use, its straight mount orientation allows for easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component.